STM32F401C-DISCO, 32F401CDISCOVERY Discovery kit with STM32F401VC STM32 MCU
STMicroelectronics이 부품 STM32F401VCT6U 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Alarm System
- Audio
- HVAC
- Industrial
- Intercom
- Medical Equipments
- Motor Control
- Printers
- Scanners
- Sensors and Hubs
Description
- STM32F401C-DISCO, 32F401CDISCOVERY Discovery kit with STM32F401VC STM32 MCU. The STM32F401 Discovery helps you to discover the entry level microcontrollers of the STM32 F4 series and to develop your applications easily. It offers everything required for beginners and experienced users to get started quickly. Based on the STM32F401VCT6, it includes an ST-LINK/V2 embedded debug tool, a gyroscope, an e-compass and digital microphone ST MEMs, an audio DAC with an integrated Class-D speaker driver, an OTG micro-AB connector, LEDs and Push-Buttons
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STMPS2141STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | 구매 | |
|
LD3985M25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.55A 5-Pin SOT-23 T/R | 구매 | |
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 구매 | |
|
STM32F103C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
STM32F401VCT6U | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray | 구매 |