STM32H743I-EVAL, Evaluation Board with STM32H743XI MCU
STMicroelectronics이 부품 STM32H743XIH6 을 사용하는 참조 설계
이미지
1 / 20
연관된 문서
- MB1063 Board - Manufacturing Files
- MB1256 Board - Design Project Files
- MB1246 Board - Manufacturing Files
- MB1063 Board - Bill of Materials
- MB1246 Board - Bill of Materials
- MB1063-B02 Board Schematic
- MB1256 Board - Manufacturing Files
- MB1063 Board - Design Project Files
- MB1256 Board - Bill of Materials
- MB1246-E02 Board Schematic
- STM32H743I-EVAL - Schematics
- MB1246 Board - Design Project Files
- STM32H743I-EVAL - Gerber Files
- STM32H743I-EVAL - Bill of Materials
- MB1246-B0x Board Schematic
- MB1256-A01 Board Schematic
최종 제품의 경우
- Ultrasound Imaging
Description
- STM32H743I-EVAL, Evaluation Board is a high-end development platform for the Arm Cortex-M7-based STM32H743XI microcontroller. The STM32H7x3I-EVAL Evaluation board provides access to all the STM32 peripherals for user applications and include an embedded ST-LINK debugger/programmer. The full range of the STM32H7x3I-EVAL hardware features helps develop applications and evaluate all peripherals: USB OTG_HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR Flash memory, Twin Quad-SPI Flash memory, microSD 3.0 card, 5.7" 640x480 TFT color LCD with touch screen, and cryptographic hardware accelerator
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M7
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STM32L152CCT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
LAN8742A-CZ-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 1.2V/2.5V/3.3V 24-Pin VQFN EP T/R | 구매 | |
NX3215SA-32.768K-EXS00A-MU00003 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin SMD T/R | 구매 | ||
|
MCP2562FD-E/SN | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube | 구매 | |
|
ST1L05BPUR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.22V to 5.5V 1.3A 6-Pin DFN T/R | 구매 | |
|
LDK120M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
ST890CDR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R | 구매 | |
|
USB3320C-EZK | Microchip Technology | USB Transceivers | USB Transceiver 1TR 32-Pin VQFN EP Tray | 구매 | |
|
LD1117S18TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
STMPS2151STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | 구매 | |
|
IS61WV102416BLL-10MLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns 48-Pin TFBGA | 구매 |