STM32H747I-DISC1, Discovery Kit without LCD module based on STM32H747XI MCU
STMicroelectronics이 부품 STM32H747XIH6 을 사용하는 참조 설계
이미지
1 / 16
최종 제품의 경우
- Alarm System
- Home Theater
- HVAC
- Industrial Programmable Logic Controllers (PLCs)
- Intercom
- Internet of Things (IoT)
- Inverters
- Medical Equipments
- Mobile Applications
- Motor Control
- Printers
- Scanners
- Smart Watch
- Wearable Electronics
Description
- STM32H747I-DISC1, Discovery Kit is a complete development platform for STM32H747XIH6 microcontroller, designed to simplify user application development. The STM32H747I-DISC1 is a subset of STM32H747I-DISCO without the LCD display module. The full range of hardware features available on the boards helps users improve application development by an evaluation of all the peripherals (USB OTG HS, Ethernet, microSD card, SAI Audio DAC stereo with audio jack input and output, MEMS digital microphone, SDRAM, Quad-SPI Flash, DCMI connector, MIPI DSI interface, and others)
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4|ARM Cortex-M7
-
PlatformDiscovery Kit
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MT25QL512ABB8ESF-0SIT | Micron Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 16-Pin SOP-II Tray | 구매 | |
|
STMPS2151STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | 구매 | |
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LD1117S18TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
USB3320C-EZK-TR | Microchip Technology | USB Transceivers | USB Transceiver 1TR 32-Pin VQFN EP T/R | 구매 | |
|
74LVC1G04SE-7 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-353 T/R | 구매 | |
|
STM32F723IEK6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 201-Pin UFBGA Tray | 구매 | |
|
MT25QL512ABB8ESF-0SIT TR | Micron Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 16-Pin SOP-II Tray | 구매 | |
|
ST1L05APU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 6-Pin DFN T/R | 구매 | |
NX3215SA-32.768K-EXS00A-MU00003 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin SMD T/R | 구매 | ||
|
LDK120M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
EMIF06-HSD03F3 | STMicroelectronics | EMI Filters | EMI Filter RLC-Circuit Flat Style SMD T/R | 구매 |