STM32L152CDISCO, Discovery kit for the STM32 L1 series - with STM32L152RCT6 Microcontroller
STMicroelectronics이 부품 STM32L152RCT6 을 사용하는 참조 설계
이미지
1 / 7
연관된 문서
최종 제품의 경우
- Alarm Control Panel
- Gaming and Toys
- GPS
- HVAC
- Industrial Programmable Logic Controllers (PLCs)
- Motion Motor Control
- Printers
- Scanners
Description
- STM32L152CDISCO, Discovery kit for the STM32 L1 series - with STM32L152RCT6 Microcontroller. The STM32L-DISCOVERY is based on an STM32L152RCT6, 256 Kbytes of Flash memory. They include an ST-LINK/V2 embedded debug tool interface, LCD (24 segments, 4 commons), LEDs, Push-Buttons, a linear touch sensor and four touch keys
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M3
-
PlatformDiscovery Kit
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STM32F103C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 구매 | |
|
STM32F103C8T6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 구매 | |
|
MAX9938FEUK+T | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R | 구매 | |
|
STM32L152RCT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R | 구매 | |
|
STM32L152RCT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 구매 | |
|
STM32L152RCT6D | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 구매 |