STM8A microcontroller clocks configuration
STMicroelectronics이 부품 STM8A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- STM8A Microcontroller has a Very Flexible Clock Controller that Allows the Clocks to Be Reconfigured at Any Time to Suit Different Requirements or Functional Modes In the Application
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameS8S
피쳐링 부품 (207)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
STM8AL3L89TCY | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 64KB Flash 3.3V Automotive AEC-Q100 64-Pin LQFP Tray | 구매 | |
|
STM8AL3L8ATCY | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 64KB Flash 3.3V Automotive AEC-Q100 80-Pin LQFP Tray | 구매 | |
|
STM8AL31E89TCX | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 64KB Flash 3.3V 64-Pin LQFP T/R Automotive AEC-Q100 | 구매 | |
|
STM8AL31E8ATCY | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 64KB Flash 3.3V Automotive AEC-Q100 80-Pin LQFP Tray | 구매 | |
|
STM8AL3LE88TCY | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 64KB Flash 3.3V Automotive AEC-Q100 48-Pin LQFP Tray | 구매 | |
|
STM8AL3LE89TAY | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 64KB Flash 3.3V Automotive AEC-Q100 64-Pin LQFP Tray | 구매 | |
|
STM8AF62A6UDX | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 128KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin VFQFPN EP T/R | 구매 | |
|
STM8AF6223PDAX | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 8KB Flash 3.3V/5V 20-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
STM8AF5286UAY | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 64KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin VFQFPN EP Tray | 구매 | |
|
STM8AF6268TDX | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP T/R | 구매 | |
|
STM8AF52A8TDY | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 128KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP Tray | 구매 | |
|
STM8AF528ATAY | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 64KB Flash 3.3V/5V Automotive AEC-Q100 80-Pin LQFP Tray | 구매 |