STuW81300-EVB, Wideband RF/Microwave PLL Fractional/Integer Frequency Synthesizer Evaluation Board and GUI
STMicroelectronics이 부품 STUW81300-1T 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Infrastructure
- Satellite
- Wireless Communications
Description
- STuW81300-EVB, Evaluation Kit allows the user to program and operate the STuW81300 Wideband RF/Microwave PLL fractional/integer frequency synthesizer and its integrated VCOs and LDOs. The kit includes PC-compatible software with a Graphical User Interface (STSW-RFSOL003) allowing the user to write and read all device registers. This gives direct control of circuit functions such as: operating frequency, reference frequency, input mode, charge pump current and low-power modes. The user-oriented GUI aids understanding of the performance, features and characteristics of the STuW81300 device under test in a laboratory environment
피쳐링 부품 (24)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TS512AIDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V/30V 8-Pin SO N T/R | 구매 | |
|
NX2520SA-30.000M-STD-CSW-4 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 30MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
NX2520SA26.000MSTDCSX1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD | 구매 | |
|
NX2520SA20.000MSTDCSW5 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 20MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 80Ohm 4-Pin SMD | 구매 | |
|
TS512AIYDT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±15V/30V 8-Pin SO N T/R Automotive AEC-Q100 | 구매 | |
|
09.03201.02 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 구매 | |
|
NX2520SA32.000MSTDCSW5 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 32MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD | 구매 | |
|
NX2520SA30.000MSTDCSW5 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 30MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD | 구매 | |
|
NX2520SA-25.000M-STD-CSW-5 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD | 구매 | |
|
NFM31PC276B0J3L | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 구매 | |
|
NX2520SA-25.000M-STD-CSW-4 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal Units For OA / AV/ Short-range Wireless | 구매 | |
|
PAT1220-C-3DB-T5 | SUSUMU CO.,LTD | Fixed Attenuators | Chip Attenuator 10GHz 3-Pin Case 0805(2012Metric) T/R | 구매 |