SY89221U, Evaluation Board for SY89221 Clock Buffer
Microchip Technology이 부품 SY89221UHY 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- GB Ethernet Switch
- SONET
Description
- SY89221U, Evaluation Board for the SY89221 Clock Buffer
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TDA06H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 구매 | |
|
TDA06H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 구매 | |
|
TDA06H0JB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD Tube | 구매 | |
|
TDA06H0JB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC J-Bend 1000Cycles 1.27mm SMD T/R | 구매 | |
|
SY89221UHY | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 15-OUT 2-IN 1:15 64-Pin TQFP EP Tray | 구매 | |
|
SY89221UHY-TR | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 15-OUT 2-IN 1:15 64-Pin TQFP EP T/R | 구매 |