SY89543L EV, Evaluation Board for SY89543L, 3.3V, 3.2Gbps Dual Differential 2:1 Multiplexer with Internal Termination
Microchip Technology이 부품 SY89543L 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- GB Ethernet Switch
- SONET
Description
- SY89543L EV, Evaluation Board for SY89543L, 3.3V, 3.2Gbps Dual Differential 2:1 Multiplexer with Internal Termination. The SY8954x family multiplexers evaluation board is designed for convenient setup and quick evaluation of the SY89542x family. The board is optimized to interface directly to a 50 oscilloscope
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SY89543LMG-TR | Microchip Technology | Clock Buffers and Drivers | Clock Multiplexer 2-OUT 4-IN 1:1 32-Pin QFN EP T/R | 구매 | |
|
SY89543LMG | Microchip Technology | Clock Buffers and Drivers | Clock Multiplexer 2-OUT 4-IN 1:1 32-Pin QFN EP Tube | 구매 |