TAS5727, 25W Digital Input Amplifier with EQ and 2-Band DRC
Texas Instruments이 부품 TAS5727PHP 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Color Television
- LCD TV
- Soundbar
Description
- TAS5727EVM evaluation module demonstrates the capabilities TAS5727PHP. The TAS5727 is a 25W stereo class-D audio power amplifier with low RDSON that significantly improves thermal performance. The TAS5727EVM and accompanying materials allows the developer to experiment with the two-band DRC, the programmable EQ and the 0.125dB step volume control. for detailed information about the TAS5727 capabilities, review the data sheet available on TI.com
최종 제품의 경우
-
Number of Channels2
-
Output Power25 W
-
Amplifier TypeClass-D
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TAS5727PHPR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 41.5W Class-AB 48-Pin HTQFP EP T/R | 구매 | |
|
TAS5727PHP | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 2-CH Stereo 41.5W Class-AB 48-Pin HTQFP EP Tray | 구매 |