Text Display Driver, Displaying Text With Two 7 Segment Display Drivers
Analog Devices이 부품 MAX7221 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Displays
- Industrial Control
Description
- Text Display Driver, Displaying Text With Two 7 Segment Display Drivers
최종 제품의 경우
-
Display Type7 Segment LED Display
피쳐링 부품 (31)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC16F84A-20/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube | 구매 | |
|
PIC16F84A-20I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube | 구매 | |
|
PIC16F84-04I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube | 구매 | |
|
PIC16F84AT-04I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W T/R | 구매 | |
|
PIC16F84A-04E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube | 구매 | |
|
PIC16F84-10I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube | 구매 | |
|
PIC16F84A-20/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube | 구매 | |
|
PIC16F84A-04I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube | 구매 | |
|
PIC16F84AT-04/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin SOIC W T/R | 구매 | |
|
PIC16F84A-04/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube | 구매 | |
|
PIC16F84A-04I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 20-Pin SSOP Tube | 구매 | |
|
PIC16F84-10/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V 18-Pin PDIP Tube | 구매 |