TG-5021CG_CC112x, External Oscillation Circuit for CC1120, CC1200 and CC1121 Series Low Power RF Wireless Applications
Seiko Epson Corporation이 부품 TG-5021CG 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Wireless Appliances
Description
- TG-5021CG_CC112x, External Oscillation Circuit for the CC1120, CC1200 and CC1121 Series Low Power RF Wireless Applications. It provides a basic explanation of design considerations for the external oscillation circuit using quartz crystal for Low Power RF technology including ZigBee, IEEE802.15.4 and sub 1 GHz band wireless applications
최종 제품의 경우
-
Output Frequency32000 KHz
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CC1200RHBR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
CC1121RHBT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
CC1120RHBR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
CC1120RHBT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
CC1200RHBT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
CC1121RHBR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 |