THEVA218-V2, Evaluation Board based on THCV218 Video Data Receiver
California Eastern Laboratories이 부품 THCV218 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Audio-Video Device
- Communications Equipment
- Consumer Electronics
- Office Equipments
- Smart Phone
Description
- THEVA218-V2, Evaluation Board for the THCV218 is designed to support video data transmission between the host and Display. One high speed lane can carry up to 32-bit data and 3-bits of synchronizing signals at a pixel clock frequency from 20MHz to 85MHz