Three-Phase Electronic Watt-Hour Meter Design Using MSP430
Texas Instruments이 부품 MSP430F449 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Industrial Process Measurement and Control
Description
- Three-Phase Electronic Watt-Hour Meter Design Using MSP430. It describes the implementation of a three-phase electronic electricity meter using MSP430 4xx family of microcontrollers. The implemented functions are RMS voltage for each phase, RMS current for each phase, frequency, power and a real-time clock
피쳐링 부품 (36)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM324J | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin CDIP Tube | 구매 | |
|
LM324NSRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOP T/R | 구매 | |
|
LM324MTX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin TSSOP T/R | 구매 | |
|
TPS76333QDBVRG4Q1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
LM324NSG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOP Tube | 구매 | |
|
LM324PWRE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin TSSOP T/R | 구매 | |
|
LM324MT/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin TSSOP Tube | 구매 | |
|
TPS76333DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LM324PWG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin TSSOP Tube | 구매 | |
|
LM324 MWA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier ±16V/32V Bare Die Wafer | 구매 | |
|
LM324PWR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin TSSOP T/R | 구매 | |
|
LM324M/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin SOIC Tube | 구매 |