THS3115/25 evaluation module helps designers evaluate the performance of the THS3115/25 current feedback operational amplifier
Texas Instruments이 부품 THS3115CPWP 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- THS3125CPWPG4 Orcad v9.x
- THS3115CPWPR ECPinPak v1.0
- THS3125IPWPRG4 ECPinPak v1.0
- THS3125CPWP Cadence Concept - HDL v14.2
- THS3115CPWP Cadence Concept - HDL v14.2
- THS3115CPWPR Mentor DxDesigner/ViewDraw/ViewLogic v5.3+
- THS3125CPWP Orcad v9.x
- THS3115 CAD symbol
- THS3125 CAD symbol
- THS3125IPWPR ECPinPak v1.0
- THS3115CPWP Orcad v9.x
- THS3115CPWP Mentor DxDesigner/ViewDraw/ViewLogic v5.3+
- THS3115CPWP Cadence Concept - SCALD v12.x
- THS3125CPWPG4 Mentor DxDesigner/ViewDraw/ViewLogic v5.3+
- THS3115CPWPR AXEL - Any version
- THS3115CPWPR Cadence Concept - SCALD v12.x
- THS3115CPWPR Orcad v9.x
- THS3125CPWP Mentor DxDesigner/ViewDraw/ViewLogic v5.3+
- THS3125 CAD symbol
- THS3115 3D Model - STEP
- THS3115 CAD symbol
- THS3125CPWPG4 ECPinPak v1.0
- THS3125CPWPG4 Cadence Concept - SCALD v12.x
- THS3115CPWP ECPinPak v1.0
- THS3125CPWPG4 Mentor Graphics - DA v8.4+
- THS3115CPWPR Cadence Concept - HDL v14.2
- THS3125CPWP AXEL - Any version
- THS3125CPWP Cadence Concept - SCALD v12.x
- THS3115CPWP Mentor Graphics - DA v8.4+
- THS3115CPWP AXEL - Any version
- THS3125CPWPG4 AXEL - Any version
- THS3125IPWPR Cadence Concept - HDL v14.2
- THS3125 PSPICE
- THS3125IPWPRG4 Cadence Concept - HDL v14.2
- THS3125CPWPG4 Cadence Concept - HDL v14.2
- THS3115CPWPR Mentor Graphics - DA v8.4+
- THS3125CPWP Mentor Graphics - DA v8.4+
- THS3125CPWP ECPinPak v1.0
최종 제품의 경우
- Instrumentation and Measurement
- Motor Control and Driver System
- Video and Imaging
Description
- THS3115 Evaluation Board with shut-down provides a platform for developing high-speed current-feedback application circuits. It contains the THS3115 high-speed IC, a number of passive components, and various features and footprints that enable the user to experiment, test, and verify various operational amplifier circuit implementations. It is also a good example of a high-speed PCB design
최종 제품의 경우
-
Gain1|2 dB
-
Number of SuppliesDual
-
Supply Voltage±5 to ±15 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
THS3125CPWP | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±15V/30V 14-Pin HTSSOP EP Tube | 구매 | |
|
THS3115CPWP | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±15V/30V 14-Pin HTSSOP EP Tube | 구매 | |
|
THS3115CPWPR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±15V/30V 14-Pin HTSSOP EP T/R | 구매 |