THS4052 dual high-speed operational amplifier evaluation module (EVM) is a complete dual high-speed amplifier circuit
Texas Instruments이 부품 THS4052CDGN 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Communications and Telecom
- Medical Imaging
- Video and Imaging
Description
- THS4052 dual high-speed operational amplifier evaluation module (EVM) is a complete dual high-speed amplifier circuit. It consists of the THS4052 dual low-noise high-speed operational amplifier IC, along with a small number of passive parts, mounted on a small circuit board measuring approximately 1.9 inch by 2.2 inch. The EVM uses standard SMA miniature RF connectors for inputs and outputs and is completely assembled, tested, and ready to use - just connect it to power, a signal source, and a load (if desired)
최종 제품의 경우
-
Gain2 dB
-
Number of SuppliesDual
-
Supply Voltage±5 to ±15 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
THS4052CDGNR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin HVSSOP EP T/R | 구매 | |
|
THS4052CDGN | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin HVSSOP EP Tube | 구매 |