THS4211EVM, Evaluation Module for the THS4211 High-Speed Operational Amplifier
Texas Instruments이 부품 THS4211DGN 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Video and Imaging
Description
- THS4211EVM, Evaluation Module for the THS4211 High-Speed Operational Amplifier. The THS4215EVM is designed to demonstrate the functionality and versatility of the device. The EVM is ready for power, input signal, and test instruments. Gain is adjustable by changing the feedback and gain resistors
최종 제품의 경우
-
Gain2 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage4.5 to 15|±2.5 to ±7.5 V
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
THS4215DGN | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP Tube | 구매 | |
|
THS4211DGNRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP T/R | 구매 | |
|
THS4211DGN | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP Tube | 구매 | |
|
THS4211DGNR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP T/R | 구매 |