TIDA-00041, Energy Harvesting Reference Design Solution for Ultra Low Power Boost Converter IC
Texas Instruments이 부품 BQ25504RG 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Consumer Electronics Control
- Portable Consumer Electronics
Description
- TIDA-00041, Energy Harvesting Reference Design Solution for Ultra Low Power Boost Converter IC. Reference design is an ultra low power boost converter for energy harvesting Applications. This solution is programmed from the factory for settings compatible with most MCUs and 3V coin cell batteries. The design is programmed to deliver a 3.1VDC maximum voltage (OV) for charging the storage element and the under voltage is programmed to 2.2VDC. The VBAT_OK indication toggles high when VSTOR ramps up at 2.8VDC and when VSTOR ramps down to 2.4VDC
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BQ25504RGTR | Texas Instruments | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/NiCd/NiMH/Supercapacitor 100mA 2.5V to 5.25V 16-Pin VQFN EP T/R | 구매 | |
|
BQ25504RGTT | Texas Instruments | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-Ion/NiCd/NiMH/Supercapacitor 100mA 2.5V to 5.25V 16-Pin VQFN EP T/R | 구매 |