TIDA-00044, USB Li-Ion Battery Charger and Power-Path Management
Texas Instruments이 부품 BQ24072RGT 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Consumer Electronics Control
- Health System
- Industrial
- Portable Consumer Electronics
Description
- TIDA-00044, This reference solution is designed to deliver up to 1000mA of continuous current to the battery output when programmed with a resistor on the ISET pin and is programmed at the factory for ~540mA. The USB current limit modes are selected by the ISET2 pin and limits current to a maximum of 500mA (logic high) or 100mA (float or high impedance). A low on the ISET2 pin programs the charge current using the ISET resistor
최종 제품의 경우
-
Battery TypeLithium-Ion
-
Input Voltage12 V
-
Number of Battery Cells1
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BQ24230RGTR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 16-Pin VQFN EP T/R | 구매 | |
|
BQ24230RGTRG4 | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 16-Pin VQFN EP T/R | 구매 | |
|
BQ24075TRGTT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin VQFN EP T/R | 구매 | |
|
BQ24079RGTR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.1V 16-Pin VQFN EP T/R | 구매 | |
|
BQ24230RGTT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 500mA 4.2V 16-Pin VQFN EP T/R | 구매 | |
|
BQ24075TRGTR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin VQFN EP T/R | 구매 | |
|
BQ24079RGTT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.1V 16-Pin VQFN EP T/R | 구매 | |
|
BQ24072RGTT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin VQFN EP T/R | 구매 | |
|
BQ24072RGTRG4 | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin VQFN EP T/R | 구매 | |
|
BQ24072RGTR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 16-Pin VQFN EP T/R | 구매 |