TIDA-00074, Wideband RF-to-Digital Complex Receiver-Feedback Signal Chain
Texas Instruments이 부품 ADS5402IZAY 을 사용하는 참조 설계
이미지
1 / 9
연관된 문서
최종 제품의 경우
- Cable Modem
- Data Acquisition System
- Ethernet Microwave Radio
- Radar System
- Satellite Radio
- Test Equipment
Description
- TIDA-00074, Wideband RF-to-Digital Complex Receiver-Feedback Signal Chain. This is a wideband complex-receiver reference design and evaluation platform that is ideally suited for use as a feedback receiver for transmitter digital pre-distortion. The EVM signal chain is ideal for high intermediate-frequency (IF) complex-feedback applications and contains a complex demodulator, LMH6521 dual-channel DVGA and ADS5402, 12-bit 800-MSPS dual-channel ADC. By modifying the on-board filter components, the signal chain is configurable for a variety of frequency plans. The EVM also includes LMK04808 dual-PLL clock jitter cleaner and generator to provide an on-board low-noise clocking solution
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate800M SPS
-
Number of Channels2CH
피쳐링 부품 (28)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMH6521SQE/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.25V 32-Pin WQFN EP T/R | 구매 | |
|
LMK04808BISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 500MHz-IN 3072MHz-OUT 64-Pin WQFN EP T/R | 구매 | |
|
TPS76718QPWPREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 20-Pin HTSSOP EP T/R | 구매 | |
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 구매 | |
|
LMH6521SQE/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.25V 32-Pin WQFN EP T/R | 구매 | |
|
SN65LVDS100DGKG4 | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP Tube | 구매 | |
|
TPS7A8001DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 6V 1A 8-Pin VSON EP T/R | 구매 | |
|
TPS76718QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 20-Pin HTSSOP EP Tube | 구매 | |
|
LTC5585IUF#PBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 24-Pin QFN EP Tube | 구매 | |
|
SN65LVDS100DGK | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP Tube | 구매 | |
|
25AA512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100 | 구매 | |
|
TPS7A8001DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 6V 1A 8-Pin VSON EP T/R | 구매 |