TIDA-00078, Direct Down-Conversion System with I/Q Correction
Texas Instruments이 부품 ADS5282IRGCR 을 사용하는 참조 설계
이미지
1 / 15
Description
- TIDA-00078, Direct Down-Conversion System with I/Q Correction. The I/Q Correction block implemented in the Field Programmable Gate Array (FPGA) of the TSW6011EVM helps users to adopt a direct down conversion receiver architecture in a wireless system. The I/Q correction block consists of a single-tap blind algorithm, which corrects the frequency-independent I/Q imbalance in a complex zero-IF receiver system. Along with the I/Q correction block, the FPGA includes a digital gain block, a digital power-measurement block, x2 of interpolation block, an I/Q offset correction block, and a quadrature mixing block
최종 제품의 경우
-
ADC Resolution12 Bit
-
DAC Resolution14 Bit
-
ADC Number of Channels8
-
DAC Number of Channels2
피쳐링 부품 (27)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TRF371125IRGZT | Texas Instruments | RF Modulators/Demodulators | Quadrature Dmod 48-Pin VQFN EP T/R | 구매 | |
|
TPS76733QPWPRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 20-Pin HTSSOP EP T/R | 구매 | |
|
TPS76733QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 20-Pin HTSSOP EP Tube | 구매 | |
|
TPS76718QPWPREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 20-Pin HTSSOP EP T/R | 구매 | |
|
90HBW04PT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
TRF371125IRGZR | Texas Instruments | RF Modulators/Demodulators | Quadrature Dmod 48-Pin VQFN EP T/R | 구매 | |
|
DAC5672IPFBRG4 | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Segment 14-bit 48-Pin TQFP T/R | 구매 | |
|
TPS76733QPWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 20-Pin HTSSOP EP T/R | 구매 | |
|
TPS76033DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R | 구매 | |
|
DAC5672IPFBR | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Segment 14-bit 48-Pin TQFP T/R | 구매 | |
|
TPS76733QPWPRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 20-Pin HTSSOP EP T/R | 구매 | |
|
TPS76733QPWPREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 20-Pin HTSSOP EP T/R | 구매 |