TIDA-00079, High Efficiency IP Camera Power Module Reference Design
Texas Instruments이 부품 DM385AAAR11F 을 사용하는 참조 설계
이미지
1 / 34
Description
- TIDA-00079, High Efficiency IP Camera Power Module Reference Design. This IP Camera power module is a highly efficient power solution that enables high performance 1080p operation at the Class 1 PoE power level. This innovative power module, used in the low power DM385-AR331 IP Camera, relies on highly efficient switchers like the TPS5432 that are also very cost effective. The result is, delivers a solution that enables high performance while lowering system power to industry leading levels
피쳐링 부품 (77)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1G08DCKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 구매 | |
|
MT41K128M16JT-125:K | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA Tray | 구매 | |
|
MT41K128M16JT-125IT:KT | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA Tray | 구매 | |
|
MT41K128M16JT-125 AAT:K | Automotive 3Gb DDR3L | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA Tray Automotive AEC-Q100 | 구매 | |
|
TPS5432DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.808V to 4.5V 3A 8-Pin HSOIC EP T/R | 구매 | |
|
TPS3808G12DBVT | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.12V 1 Active Low/Open Drain 6-Pin SOT-23 T/R | 구매 | |
|
TPS3808G12DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.12V 1 Active Low/Open Drain 6-Pin SOT-23 T/R | 구매 | |
|
TPS54339DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 23V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOIC EP Tube | 구매 | |
|
FODM121R2 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R | 구매 | |
|
FODM121C | onsemi | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube | 구매 | |
|
TPS3897ADRYR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active High/Open Drain 6-Pin USON T/R | 구매 | |
|
TPS5432DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.808V to 4.5V 3A 8-Pin HSOIC EP T/R | 구매 |