TIDA-00096, Wireless Heart Monitor Reference Design with Bluetooth Low Energy
Texas Instruments이 부품 CC2541 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Blood Pressure Monitor
- ECG Electrocardiogram
- Fitness Equipment
- Health System
- Medical Meter
- Pedometer
- Smart Watch
Description
- TIDA-00096, Wireless Heart Monitor with Bluetooth Low Energy. The Wireless Heart Rate Monitor with Bluetooth low-energy (BLE) is intended as a reference design that customers can use to develop end-products for battery-powered, 3-channel health and fitness electrocardiogram (ECG) applications. The ADS1293 is a highly integrated low-power analog front end (AFE) which features three high-resolution ECG channels. The CC2541 system-on-chip (SoC) adds a BLE wireless feature to the platform which enables seamless connectivity to an iPhone or an iPad through a configurable iOS application where the end-user can remotely monitor a patient's heart rate data
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61220DCKT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R | 구매 | |
|
ADS1293CISQE/NOPB | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3 ADC 24bit 3.3V/5V 28-Pin WQFN EP T/R | 구매 | |
|
ADS1293CISQE/NOPB | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3 ADC 24bit 3.3V/5V 28-Pin WQFN EP T/R | 구매 | |
|
TPS61220DCKR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R | 구매 | |
|
ABS07-32.768KHZ-9-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
HPA01216RHAR | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps 40-Pin VQFN EP | 구매 | |
|
CC2541F128RHAT | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps 40-Pin VQFN EP T/R | 구매 | |
|
CC2541F128RHAR | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps 40-Pin VQFN EP T/R | 구매 | |
|
HPA01215RHAR | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps 40-Pin VQFN EP | 구매 | |
|
CC2541F256RHAT | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps 40-Pin VQFN EP T/R | 구매 | |
|
CC2541F256RHAR | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II 2Mbps 40-Pin VQFN EP T/R | 구매 |