TIDA-00144, Automotive HVAC Damper Motor Control Reference Design for DRV8824 Stepper Motor Controller
Texas Instruments이 부품 DRV8824PWP 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Automotive HVAC
Description
- TIDA-00144, Reference Design for the DRV8824 stepper motor controller that can drive up to two brushed DC motors found in automotive HVAC damper motor applications. This design features off battery capabilities with 45V maximum operating supply voltage. Along with, internal shut-down functions provided for overcurrent protection, short circuit protection, under voltage lockout and over temperature
최종 제품의 경우
-
Motor TypeStepper Motor
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MSP430F1612IPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 구매 | |
|
MSP430F1612IPM-834850604 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 구매 | |
|
ECS-80-20-4VX | ECS, Inc. International | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 구매 | |
|
TPS77701D | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 8-Pin SOIC Tube | 구매 | |
|
MSP430F1612IPM-215982238 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 구매 |