TIDA-00151, Automotive Ultrasonic Sensor Interface for Park Assist or Blind Spot Detection Systems
Texas Instruments이 부품 PGA450TPWRQ1 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Advanced Driver Assistance Systems (ADAS)
- Consumer Electronics
- Park Assist
Description
- TIDA-00151, Automotive Ultrasonic Sensor Interface for Park Assist or Blind Spot Detection Systems. The TIDA-00151 reference design contains a PGA450-Q1 which is a system on Chip (SOC) sensor interface IC for automotive Ultrasonic sensors. It provides all signal conditioning and processing for the transducer echo signals and for calculating the distance between the transducer and objects. MCU and program memory allow for full configurability for the specific end application
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PGA450TPWRQ1 | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 18V 15mA Serial Interface Automotive AEC-Q100 28-Pin TSSOP T/R | 구매 |