TIDA-00180, Power Supply with Programmable Output Voltage and Protection for Position Encoder Interfaces
Texas Instruments이 부품 TPS54040ADGQ 을 사용하는 참조 설계
이미지
1 / 4
Description
- TIDA-00180, Power Supply with Programmable Output Voltage and Protection for Position Encoder Interfaces. This Design implements a universal power supply with programmable output voltage and innovative smart e-Fuse technology for use in a multi-standard position encoder interface module on an industrial drive. The eFuse provides inrush-current and over-current protection as well as user programmable over and under-voltage protection with limits accurate across the industrial temperature range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage18 to 36 V
-
Output Voltage5 to 15 V
-
Output Current0.3 A
-
Efficiency80 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPL0401A-10DCKR | Texas Instruments | Digital Potentiometers | Digital Potentiometer 10kOhm 128POS Volatile Linear 6-Pin SC-70 T/R | 구매 | |
|
SN74CB3Q3125DGVR | Texas Instruments | Bus Switches | Bus Switch 4-Element CMOS 4-IN 14-Pin TVSOP T/R | 구매 | |
|
TPS54040ADGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 42V 0.5A 10-Pin HVSSOP EP Tube | 구매 | |
|
TPS54040ADGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 42V 0.5A 10-Pin HVSSOP EP T/R | 구매 |