TIDA-00190, EMI-Compliant Industrial Ethernet PHY Brick
Texas Instruments이 부품 TLK105LRHBR 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Data Logger
- Electronic Meter
- E-Power Meter
- Industrial
- Motion Motor Control
- Smart Electric Meter
- System Monitoring and Control
Description
- TIDA-00190, EMI-Compliant Industrial Ethernet PHY Brick. The reference design using the TLK105L Ethernet PHY Configured for MII Interface. External Isolation Transformer with Common Mode Choke on PHY Side for Improved EMI and EMC Performance
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
445I23D25M0000 | CTS Corporation | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | 구매 | |
|
CDCLVC1102PW | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP Tube | 구매 | |
|
445I23D25M00000 | CTS Corporation | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | 구매 | |
|
TPS75433QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 2A 20-Pin HTSSOP EP Tube | 구매 |