TIDA-00218, Contactless and Precise AC-Current Sensing Using a Hall Sensor
Texas Instruments이 부품 DRV5053RAQDBZ 을 사용하는 참조 설계
이미지
1 / 5
Description
- TIDA-00218, Contactless and Precise AC-Current Sensing Using a Hall Sensor. This Design uses hall sensing technology to provides a solution for knowing how much AC current is flowing through a wire without any physical intervention. TIDA-00218 implements a flux concentrator to concentrate the flux around the AC current-carrying wire, rather than letting it escape in air and then directing that flux to a hall sensor
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MSP430F5529IPN | 16-bit MCU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray | 구매 | |
|
TMP103AYFFR | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R | 구매 | |
|
TPS7A1633QDGNRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A Automotive AEC-Q100 8-Pin HVSSOP EP T/R | 구매 | |
|
MSP430F5529IPNR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R | 구매 | |
|
LP2985AIM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LP2985AIM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
ABMM-24.000MHZ-B2-T | Abracon | Crystals | Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R | 구매 | |
|
DRV5053RAQDBZRQ1 | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
DRV5053RAQDBZR | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R | 구매 |