TIDA-00222, Measurement Module for Branch Circuit Power Monitor Reference Design
Texas Instruments이 부품 MSP430F6779IPEU 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Building Automation
- Metering
- Power Management
Description
- TIDA-00222, Measurement Module for Branch Circuit Power Monitor Reference Design targets measurement accuracy across the rated current range while at the same time being a cost efficient solution. This is achieved by using a highly integrated SoC device which has up to 7 channels of the 24-bit Delta-Sigma ADCs available for current measurement. for voltage measurement a 10-bit SAR ADC is used. With both current and voltage available, power measurement can now be made. This solution also has several options for communication supported such as UART, JTAG, etc. Applications include load management, sub-panels, etc
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OPA4314AIPWR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R | 구매 | |
|
LM4041BIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.225V to 10V 25mA 3-Pin SOT-23 T/R | 구매 | |
|
TPS7A6533QKVURQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 3-Pin(2+Tab) TO-252 T/R Automotive AEC-Q100 | 구매 | |
|
LM4041BIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.225V to 10V 25mA 3-Pin SOT-23 T/R | 구매 | |
|
LM4041BIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.225V to 10V 25mA 3-Pin SOT-23 T/R | 구매 | |
|
OPA4314AIPW | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube | 구매 | |
|
LM4041BIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 1.225V to 10V 25mA 3-Pin SOT-23 T/R | 구매 | |
|
MSP430F6779IPEUR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512KB Flash 2.5V 128-Pin LQFP T/R | 구매 | |
|
MSP430F6779IPEU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512KB Flash 2.5V 128-Pin LQFP Tray | 구매 |