TIDA-00227, Small form Factor 12W Ultra Wide Range Power Supply for Protection Relays Reference Design
Texas Instruments이 부품 LMS33460MG/NOPB 을 사용하는 참조 설계
이미지
1 / 5
Description
- TIDA-00227, Small form Factor 12W Ultra Wide Range Power Supply for Protection Relays Reference Design. This small form factor, 12W power supply solution for protection relays handles an ultra-wide range of both AC and DC inputs making it a suitable platform to power a variety of lower power protection relays that need to be placed in a small housing. The power supply is designed to output industry standard voltages required in protection relays while also providing excellent line and load regulation. This solution has been engineered for high wattage with good efficiency and has also been pre-compliance tested for IEC61000-4 (EFT and Surge) and CISPR 11 Class A (Interference)
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28740D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz Tube 7-Pin SOIC | 구매 | |
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |
|
LTV-817 | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 구매 | |
|
LTV817XD-V | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
LTV817S-V-C | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LMS33460MG/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SC-70 T/R | 구매 | |
|
LMS33460MG/NOPB | Texas Instruments | Supervisory Circuits | Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SC-70 T/R | 구매 |