TIDA-00231, Adaptive Power Supply for PLC Analog Output Module with Output Channel Protection
Texas Instruments이 부품 DAC8760IPWP 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Data Acquisition System
- Industrial Programmable Logic Controllers (PLCs)
- Test and Measurement
Description
- TIDA-00231, Adaptive Power Supply for PLC Analog Output Module with Output Channel Protection. The TIDA-00231 is a reference design for an industrial Programmable Logic Controller (PLC) analog output module. The design provides a unique power saving solution for a digital-to-analog converter (DAC)-based analog current output module with an adaptive power supply. The analog output can source current up to 24mA. This reference design includes the necessary on-board protection circuit and has been tested to IEC61000-4 standard EFT, ESD, and surge requirements with IO Controller platforms. The protection circuitry does not negatively affect the design and Test results showed typical unadjusted errors were less than 0.2% FSR and calibrated accuracy is 0.05%
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5069MM-2/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R | 구매 | |
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | 구매 | |
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | 구매 | |
|
TS5A3159ADBVR | Texas Instruments | Analog Switch Multiplexers | Analog Switch/Analog Multiplexer Single 1:2 6-Pin SOT-23 T/R | 구매 | |
|
ISO7141CCDBQ | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP Tube | 구매 | |
|
AT24C02C-SSHM-B | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
TPS70933DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
ISO7420ED | Texas Instruments | Digital Isolators | Digital Isolator Logic 2-CH 50Mbps 8-Pin SOIC Tube | 구매 | |
|
LM5069MM-2/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R | 구매 | |
|
TPS70950DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
OPA2171AIDGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R | 구매 | |
|
DAC8760IPWP | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 16-bit 24-Pin HTSSOP EP Tube | 구매 |