TIDA-00234, Dual-channel XAUI to SFI Reference Design for Systems with Two or More SFP+ Optical Ports
Texas Instruments이 부품 TLK10232 을 사용하는 참조 설계
이미지
1 / 15
연관된 문서
최종 제품의 경우
- Communications and Telecom
- Ethernet Router and Ethernet Switch
- Network Interface Device
- Telecom Infrastructure
Description
- TIDA-00234, Dual-channel XAUI to SFI Reference Design for Systems with Two or More SFP+ Optical Ports. The TIDA-00234 XAUI to SFI reference design is intended for Enterprise and Service Provider Networking applications like Ethernet Switches and Routers that implement multiple 10G Ethernet compliant Optical (SFP+) ports. This reference design features the TLK10232 device which is the most compact Dual-channel XAUI-to-SFI Transceiver with the lowest power consumption in its category. This reference design allows access to the high-speed signals (up to 10Gbps) generated by the TLK10232 via SMA connectors or an SFP+ Module via the SFP+ optical module cage. Also, featured is the CDCM6208 device that can provide extremely low-jitter Clock input to the TLK10232 in customer systems that do not have one available (or does not meet the jitter requirement of the system)
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
TDA02H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 구매 | |
|
TPS3125J18DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.62V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R | 구매 | |
|
TXS0108EPWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 | |
|
TLV70233DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 구매 | |
|
TPS74401RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin VQFN EP T/R | 구매 | |
|
TXB0108PWR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 | |
|
CDCLVP1204RGTR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R | 구매 | |
|
CDCM6208V1RGZR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.008MHz to 250MHz-IN 800MHz-OUT 48-Pin VQFN EP T/R | 구매 | |
|
TLV70225DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R | 구매 | |
|
TPS3125J18DBVRG4 | Texas Instruments | Supervisory Circuits | Processor Supervisor 1.62V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R | 구매 | |
|
TDA04H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 구매 |