TIDA-00281, 48V/1kW Motor Drive Reference Design for Automotive Applications
Texas Instruments이 부품 LM74610QDGKRQ1 을 사용하는 참조 설계
이미지
1 / 16
최종 제품의 경우
- Blower
- FAN Motor
- Pumps
- Turbo Control System
- Water Pump
Description
- TIDA-00281, Reference Design is a 3-Phase Brushless DC Motor Drive designed to operate in 48V automotive applications. The board is designed to drive motors in the 1kW range and can handle currents up to 30A. The design includes analog circuits working in conjunction with a C2000 LaunchPad to spin a 3-Phase BLDC motor without the need for position feedback from Hall Effect sensors or quadrature encoder
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5060Q1MMX/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 65V N-Channel Positive Voltage Automotive AEC-Q100 10-Pin VSSOP T/R | 구매 | |
|
OPA2365AQDRQ1 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Offset Voltage Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC T/R | 구매 | |
|
OPA365AQDBVRQ1 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Offset Voltage Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
TPS40210QDGQRQ1 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz Automotive 10-Pin HVSSOP EP T/R | 구매 | |
|
HVDA553QDRQ1 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 5V Automotive AEC-Q100 8-Pin SOIC T/R | 구매 | |
|
ISO7331CDWR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 3-CH 25Mbps 16-Pin SOIC T/R | 구매 | |
|
UCC27201AQDDARQ1 | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv Automotive AEC-Q100 8-Pin HSOIC EP T/R | 구매 | |
|
LM5060Q1MMX/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 65V N-Channel Positive Voltage Automotive AEC-Q100 10-Pin VSSOP T/R | 구매 | |
|
LMT86QDCKRQ1 | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Analog 5-Pin SC-70 T/R Automotive AEC-Q100 | 구매 | |
|
LM74610QDGKRQ1 | Texas Instruments | OR Controllers | OR Controller N-Channel Single Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 |