TIDA-00328, 50mA - 20A Single-Supply, Low-Side or High-Side Current Sensing Solution Reference Design
Texas Instruments이 부품 INA300AIDSQT 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Charger
- Portable Computers
- Power Supplies
- Servers
- Telecom Infrastructure
Description
- TIDA-00328, 50mA - 20A Single-Supply, Low-Side or High-Side Current Sensing Solution Reference Design. This Reference Design implements a low-side or high-side wide dynamic range current sensing solution. Wide dynamic range is achieved by a unique gain switching method. Switching gain in hardware allows a faster response time than what can typically be achieved with other methods. The implementation utilizes the INA225, high-speed, multiple gain current shunt monitor along with the INA300 current shunt monitor comparator with open drain output
최종 제품의 경우
-
Gain25 dB
-
Number of SuppliesSingle
-
Supply Voltage5 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
INA225AIDGKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 8-Pin VSSOP T/R | 구매 | |
|
INA300AIDSQT | Texas Instruments | Linear Comparators | Comparator Single 5.5V 10-Pin WSON EP T/R | 구매 |