TIDA-00343, Low-Power Touch Through Glass Reference Design
Texas Instruments이 부품 MSP430FR2633 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Human Machine Interface (HMI)
- Hydraulic Valve
- Industrial Actuator
- Process Control
- Transmitters
Description
- TIDA-00343, Low-Power Touch Through Glass Reference Design. Human Machine Interface (HMI) is an essential part of process plants since it is one of the major ways through which humans and machines interact. The TIDA-00343 reference design offers an HMI solution for harsh and hazardous area applications. In process plants, operators need to interact with an explosion-proof display/controller which is encapsulated in a screw-on metallic enclosure with a thick glass window for local read out and programming functions. Thanks to the TIDA-00343 Design which uses MSP430 microcontrollers (MCU) with Captivate technology the operator will be able to interact with the controller without the need of opening the enclosure saving time by avoiding work permit or plant shut-down
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MSP430FR2633IDA | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 15.5KB FRAM 2.5V/3V/3.3V 32-Pin TSSOP Tube | 구매 | |
|
MSP430FR2633IDAR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 15.5KB FRAM 2.5V/3V/3.3V 32-Pin TSSOP T/R | 구매 | |
|
MSP430FR2633IYQWT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 15.5KB FRAM 2.5V/3V/3.3V 24-Pin DSBGA T/R | 구매 | |
|
MSP430FR2633IRHBR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 15.5KB FRAM 2.5V/3V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
MSP430FR2632IYQWT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8.5KB FRAM 2.5V/3V/3.3V 24-Pin DSBGA T/R | 구매 | |
|
MSP430FR2632IYQWR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8.5KB FRAM 2.5V/3V/3.3V 24-Pin DSBGA T/R | 구매 | |
|
MSP430FR2633IYQWR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 15.5KB FRAM 2.5V/3V/3.3V 24-Pin DSBGA T/R | 구매 | |
|
MSP430FR2633IRHBT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 15.5KB FRAM 2.5V/3V/3.3V 32-Pin VQFN EP T/R | 구매 |