TIDA-00394, Dual Power Path Multiplexer Reference Design
Texas Instruments이 부품 TPS3701DDCR 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Power Management
Description
- TIDA-00394, Dual Power Path Multiplexer Reference Design. Many systems require a backup battery to provide power in the event of a power outage. Switching between the main power and the backup battery power without incurring significant efficiency degradation or cost is a tricky challenge. This design provides a high accuracy, low current solution for systems using a 12 V rail with a backup battery at a lower cost than existing devices
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS3701DDCR | Texas Instruments | Supervisory Circuits | Processor Supervisor 0.4055V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R | 구매 |