TIDA-00484, Humidity/Temp Sensor Node for Sub-1GHz Star Networks Enabling 10+ Year Coin Cell Battery Life
Texas Instruments이 부품 HDC1000YPAR 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Battery Powered Instrument
- Building Automation
- HVAC
- Industrial
- IoT Applications
- Thermostat
Description
- TIDA-00484, Humidity/Temp Sensor Node for Sub-1GHz Star Networks Enabling 10+ Year Coin Cell Battery Life. The TIDA-00484 Design uses ' Nano-power system timer, boost converter, SimpleLink ultra-low power Sub-1 GHz wireless microcontroller (MCU) platform and humidity sensing technologies to demonstrate an ultra-low power method to duty-cycle sensor end nodes leading to extremely long battery life
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
X1E000021004812 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±20ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 구매 | |
|
TPL5111DDCR | Texas Instruments | Timers | Standard Timer Single -40°C 105°C 6-Pin TSOT-23 T/R | 구매 | |
|
TSX-3225 24.0000MF20G-AC3 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±20ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 구매 | |
|
TPS61291DRVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.5V/3V/3.3V 0.25A 6-Pin WSON EP T/R | 구매 | |
|
TPS61291DRVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.5V/3V/3.3V 0.25A 6-Pin WSON EP T/R | 구매 | |
|
TPS22860DBVR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 0.2A 1200mOhm 6-Pin SOT-23 T/R | 구매 | |
|
CC1310F128RGZR | Texas Instruments | Combo Wireless Modules | WLAN+BT+ZigBee Module 48-Pin VQFN EP T/R | 구매 | |
|
FC-12M 32.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R | 구매 |