TIDA-00489, Low Power Wireless PIR Motion Detector Reference Design Enabling 10 Year Coin Cell Battery Life
Texas Instruments이 부품 LPV521MG 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Battery Powered Instrument
- Building Automation
- IP Camera
- Motion Detector
- Occupancy Detector
- Sensor Monitoring
Description
- TIDA-00489, Low Power Wireless PIR Motion Detector Reference Design Enabling 10 Year Coin Cell Battery Life. The TIDA-00489 Design uses Nano-power operational amplifiers, comparators and the SimpleLink ultra-low power sub-1GHz wireless microcontroller (MCU) platform to demonstrate a low power wireless motion detector implementation. These technologies lead to an extremely long battery life, over 10 years with a standard CR2032 lithium ion coin cell battery, which could be used for applications including motion detection or lighting control through occupancy detection
최종 제품의 경우
-
Gain132 dB
-
Supply Voltage1.8 to 3.8 V
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FC-12M 32.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R | 구매 | |
|
TSX-3225 24.0000MF20G-AC3 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±20ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 구매 | |
|
CC1310F128RGZR | Texas Instruments | Combo Wireless Modules | WLAN+BT+ZigBee Module 48-Pin VQFN EP T/R | 구매 | |
|
X1E000021004812 | Seiko Epson Corporation | Crystals | Crystal 24MHz ±10ppm (Tol) ±20ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD T/R | 구매 | |
|
TLV3691IDCKT | Texas Instruments | Linear Comparators | Comparator Single R-R I/P ±3.25V/6.5V 5-Pin SC-70 T/R | 구매 | |
|
TLV3691IDCKR | Texas Instruments | Linear Comparators | Comparator Single R-R I/P ±3.25V/6.5V 5-Pin SC-70 T/R | 구매 |