TIDA-00580, Automotive qualified 16-bit Rotary Quadrature Decoder Reference Design
Texas Instruments이 부품 SN74LVC1G04DCKR 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Gaming and Toys
- Home Appliances
- Home Lighting
- Industrial Control
- Infotainment
- Receivers
Description
- TIDA-00580, Automotive qualified 16-bit Rotary Quadrature Decoder Reference Design. People prefer to use knobs over touchscreens in many situations. This solution minimizes the required connections to a microcontroller to monitor a rotary quadrature encoder's direction and distance of rotation
최종 제품의 경우
-
Supply Voltage2 to 5.5 V
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC2G17QDCKRQ1 | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SC-70 T/R Automotive AEC-Q100 | 구매 | |
|
SN74LV1T04DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74LVC1G374DCKR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 3-ST 1-Element 6-Pin SC-70 T/R | 구매 | |
|
TCA9539RTWR | Texas Instruments | GPIO Expanders | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin WQFN EP T/R | 구매 | |
|
SN74LV393ATPWRQ1 | Texas Instruments | Counter Shift Registers | Counter/Divider Dual 4-Bit Binary UP Automotive AEC-Q100 14-Pin TSSOP T/R | 구매 | |
|
SN74LV1T04DCKRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74LV1T34DCKR | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74LVC1G04DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-70 T/R | 구매 |