TIDA-00629, IEC 61000 ESD, EFT and Surge Protected CAN Reference Design
Texas Instruments이 부품 SN65HVD257D 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Building Automation
- Industrial Automation HMI
- Industrial Control
- Industrial Drives
- Industrial Sensor
- Security System
- Telecom System
Description
- TIDA-00629, IEC 61000 ESD, EFT and Surge Protected CAN Reference Design. The TIDA-00629 is a reference design examining how to protect a CAN transceiver against lethal transient waveforms such as IEC ESD, IEC EFT and IEC surge. The reference design shows the level of protection that can be achieved through the implementation of an external protection scheme on the bus lines of a standard CAN bus transceiver
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN65HVD257D | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 5V 8-Pin SOIC Tube | 구매 |