TIDA-00641, Dual High Resolution Micro-stepping Driver Reference Design
Texas Instruments이 부품 DRV8848PWPR 을 사용하는 참조 설계
이미지
1 / 3
Description
- TIDA-00641, Reference Design achieves a dual channel high resolution micro-stepping driver module using PWM current regulation method. Selectable micro-stepping level and current level is provided with the on-board switches. The PWM regulation scheme gives smooth phase current and ultra-low acoustic operation noise. Protections such as over current, over temperature and short outputs are all provided along with the DRV8848 device
최종 제품의 경우
-
Motor TypeStepper Motor
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SDA02H1BD | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube | 구매 | |
|
MSP430G2553IPW28 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP Tube | 구매 | |
|
SN74LVC2G14DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element ECL 6-Pin SOT-23 T/R | 구매 | |
|
TLV803SDBZR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R | 구매 | |
|
DRV8848PWPR | Texas Instruments | Motor Controller and Driver ICs | Dual H-Bridge Motor Driver 16-Pin HTSSOP EP T/R | 구매 |