TIDA-00670, Low-Cost, Flexible Voltage Supervisor and Battery Tester Reference Design
Texas Instruments이 부품 ATL431AIDBZR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Battery Charger
- Fuel Cell
- Power Supply
- Renewable Energy
- System Power Rail
Description
- TIDA-00670, Low-Cost, Flexible Voltage Supervisor and Battery Tester Reference Design. This is a low-cost, flexible voltage supervisor that uses a voltage reference in order to test the voltage of a battery. This solution can also be used as a voltage rail monitor for many applications that require accurate power delivery with multiple rails. With ultra-low power voltage references, the total system power consumption is reduced, while maintaining a low BOM cost. Testing and displaying the battery voltage provides an example of how easily this can be designed and implemented in comparable applications
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV61225DCKR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 3.3V Step Up Single-Out 3.3V 0.04A 6-Pin SC-70 T/R | 구매 | |
|
TPS27081ADDCR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 6250mOhm 6-Pin TSOT-23 T/R | 구매 | |
|
ATL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 구매 |