TIDA-00675, Power Reduction Using Dynamic Switching Reference Design
Texas Instruments이 부품 TPS22965TDSGRQ1 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Automotive and Transportation
- Industrial
Description
- TIDA-00675, Power Reduction Using Dynamic Switching Reference Design. This design shows the power reduction benefits of dynamically switching a load on/off using a load switch. The design shows how frequency of switching, duty cycle and the use of a discharge resistor can have an impact on power consumption
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS22965NTDSGRQ1 | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 4A 16mOhm 8-Pin WSON EP T/R Automotive AEC-Q100 | 구매 | |
|
TPS22915BYFPR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 2A 38mOhm 4-Pin DSBGA T/R | 구매 | |
|
TPS62090QRGTRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 16-Pin VQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
TPS7A6550QKVURQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.3A 3-Pin(2+Tab) TO-252 T/R Automotive AEC-Q100 | 구매 | |
|
TPS22915BYFPT | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 2A 38mOhm 4-Pin DSBGA T/R | 구매 | |
|
LM25117QPMH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 750kHz Automotive AEC-Q100 20-Pin HTSSOP EP Tube | 구매 | |
|
LM25117QPMH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 750kHz Automotive AEC-Q100 20-Pin HTSSOP EP Tube | 구매 | |
|
TPS22965TDSGRQ1 | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 4A 16mOhm 8-Pin WSON EP T/R Automotive AEC-Q100 | 구매 |