TIDA-00699, Front End Power Supply Reference Design with Cold Crank Operation, Transient Protection, EMI Filter
Texas Instruments이 부품 TPS3808G01QDBVRQ1 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Advanced Driver Assistance Systems (ADAS)
- Automotive Electronics
- Front Camera
- Radar System
Description
- TIDA-00699, Front End Power Supply Reference Design with Cold Crank Operation, Transient Protection, EMI Filter. This solution was designed to be a broadly applicable automotive off-battery front end power supply for 10-15W systems. There is a focus on EMI/EMC testing and compliance as well to help designers satisfy the regulatory requirements associated with producing an automotive electronic subsystem
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM74610QDGKRQ1 | Texas Instruments | OR Controllers | OR Controller N-Channel Single Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 | |
|
LM25122QPWPTQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Up Single-Out 3V to 50V 15A Automotive AEC-Q100 20-Pin HTSSOP EP T/R | 구매 | |
|
LM536035QPWPRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 3A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | 구매 | |
|
TPS3808G01QDBVRQ1 | Texas Instruments | Supervisory Circuits | Processor Supervisor 0.405V 1 Active Low/Open Drain Automotive AEC-Q100 6-Pin SOT-23 T/R | 구매 |