TIDA-00738, Extended Current and Voltage Measurement Using Shunts for Protection Relays Reference Design
Texas Instruments이 부품 AMC1304M25DW 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Circuit Breaker
- Protection Equipment
Description
- TIDA-00738, Extended Current and Voltage Measurement Using Shunts for Protection Relays Reference Design. The TIDA-00738 design demonstrates a unique approach for extending the current measurement range using a single shunt and voltage measurement using AMC1304Mx5 Isolated Delta-Sigma modulator. With careful selection of a low value shunt resistor that minimizes power dissipation, a front end amplifier with low noise and by introducing two gain paths, both upper and lower current limit is extended. Accuracy of < 0.5 % for both current and voltage measurement is achieved by interfacing the modulator output to AM437x host processor which performs the Sinc3 filtering
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CDCLVC1104PW | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP Tube | 구매 | |
|
TLV70450DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
TLV70450DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
OPA188AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 구매 | |
|
TPS7A3001DGNR | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | 구매 | |
|
TPS70925DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
SN6501DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver 5-Pin SOT-23 T/R | 구매 | |
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | 구매 | |
|
AMC1304M05DWR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC T/R | 구매 | |
|
AMC1304M25DW | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC Tube | 구매 |