TIDA-00782, Portable, High Brightness HD Projection Display Reference Design using DLP Technology
Texas Instruments이 부품 DLPC6401ZFF 을 사용하는 참조 설계
이미지
1 / 16
최종 제품의 경우
- Digital Signage
- Laptop
- Notebook
- Projector
- Smart Phone
Description
- TIDA-00782, Portable, High Brightness HD Projection Display Reference Design using DLP Technology. This reference design featuring the DLP Pico 0.45-inch WXGA display chipset enables use of HD resolution for projection display applications such as accessory projectors, smart projectors, mobile Smart TV, built in projectors like projection functionality inside notebooks, laptops and hot spots. The chipset used in the design comprises of DLP4501 (.45 WXGA) DMD and DLPC6401 display controller
최종 제품의 경우
-
Display Type0.45" WXGA DLP Display
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
M24C32-DRDW8TP/K | STMicroelectronics | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 구매 | |
|
TPS73025DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
TPS79718DCKT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
MAX3232CPWR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
M24C32-DRMN8TP/K | STMicroelectronics | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R | 구매 | |
|
M24C32-FTW20I/90 | STMicroelectronics | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Wafer | 구매 | |
|
TPS65145PWP | Texas Instruments | LCD Drivers | LCD Driver 3.3V/5V 24-Pin HTSSOP EP Tube | 구매 | |
|
SN74LVC1G125DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 구매 | |
MXD2020EL | MEMSIC Semiconductor Co., Ltd | Accelerometers | Accelerometer Dual ±1g 3.3V/5V 8-Pin CLCC | 구매 | ||
|
TPS65251RHAR | Texas Instruments | PMIC Solutions | Conv DC-DC 4.5V to 18V Synchronous Step Down Triple-Out 0.8V to 17V 3A/2A/2A 40-Pin VQFN EP T/R | 구매 | |
|
SN74AHC1G08DRLR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R | 구매 | |
|
TL7712ACD | Texas Instruments | Supervisory Circuits | Processor Supervisor 10.8V 1 Active High/Active Low/Open Drain 8-Pin SOIC Tube | 구매 |