TIDA-00824, Human Skin Temperature Sensing for Wearable Applications Reference Design
Texas Instruments이 부품 LMT70YFQR 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Smart Watch
- Wearable Electronics
Description
- TIDA-00824, Human Skin Temperature Sensing for Wearable Applications Reference Design. The TIDA-00824 features the LMT70 analog temperature sensor for measuring human skin temperature. This design features how to mechanically mount the temperature sensor for best thermal conductivity. Signal path considerations on how to achieve greater than 0.1C accuracy is also discussed in this design
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADS1115IRUGR | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin X2QFN T/R | 구매 | |
|
FC-12M 32.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R | 구매 | |
|
MSP430G2553IRHB32R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R | 구매 | |
|
LMT70YFQR | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Analog Medical 4-Pin DSBGA T/R | 구매 |