TIDA-00856, Flyback High Voltage Piezo Driver Reference Design
Texas Instruments이 부품 DRV2700RGP 을 사용하는 참조 설계
이미지
1 / 3
Description
- TIDA-00856, Flyback High Voltage Piezo Driver Reference Design. The DRV2700 is a single chip high-voltage driver with an integrated 105V boost switch, integrated power diode and integrated fully differential amplifier. This design utilizes the high-voltage switch in a flyback configuration which is able to achieve up to 500V
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage3.6 to 5.5 V
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
OPA2376AIYZDT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin DSBGA T/R | 구매 | |
|
CL-SB-22B-02T | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.2A 12VDC Gull Wing SMD T/R | 구매 | |
|
OPA2376AIYZDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin DSBGA T/R | 구매 | |
|
TLV70033DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SC-70 T/R | 구매 | |
|
ABM8G-12.000MHZ-B4Y-T | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
DRV2700RGPT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 20-Pin VQFN EP T/R | 구매 | |
|
DRV2700RGPR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.5V 20-Pin VQFN EP T/R | 구매 |