TIDA-00875, Single Phase Brushless DC (BLDC) with Brushed Motor Driver Reference Design
Texas Instruments이 부품 DRV8701ERGER 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Fans
- Medical Ventilator
- Power Tool
- Pumps
- Robotics
- Vacuum Cleaner
Description
- TIDA-00875, Reference design demonstrates how to reconfigure existing brushed motor drivers to control single phase brushless (BLDC) motors. The DRV8801 and DRV8701 are used to control a single phase BLDC motor. The DRV8801 design controls the motor at 100% duty cycle. When the device is powered up, the motor runs. The DRV8701 design controls the motor using a PWM input to allow speed control. The designs operates from 12V up to 24V, with full scale current of 2.8A peak (DRV8801) or 20A peak (DRV8701)
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DRV8801AQRMJRQ1 | Texas Instruments | Motor Controller and Driver ICs | Full Bridge Motor Driver 16-Pin WQFN EP T/R Automotive AEC-Q100 | 구매 | |
|
DRV8701ERGER | Texas Instruments | Motor Controller and Driver ICs | Brushed DC Motor Full-Bridge Gate Driver | 구매 |