TIDA-01163, Multi-band RF Sampling Receiver Reference Design
Texas Instruments이 부품 ADC32RF45IRMP 을 사용하는 참조 설계
이미지
1 / 12
최종 제품의 경우
- Communication Receiver
- Electronic Warfare
- GSM
- Microwave Link
- Radar System
- Wireless Base Station
Description
- TIDA-01163, Multi-band RF Sampling Receiver Reference Design. The RF sampling receiver captures signals directly in the radio frequency (RF) band. In a multi-band application the desired signals are not very wide band but they are spaced far apart within the spectrum. The reference design captures signals in different RF bands and digitally down-converts them to baseband. The reference design showcases the ADC32RF45 dual channel, 14-bit, 3-GSPS RF sampling telecom receiver. The device includes two digital down converters (DDC) per channel. The DDC offers decimation values from 8 to 32 and includes a 16-bit numerically controlled. With the high sampling rate of the ADC32RF80 the reference design captures a large swatch of RF spectrum which contains signals in multiple bands and potentially undesired interferers
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate3G SPS
-
Number of Channels2CH
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NFM31PC276B0J3B | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 구매 | |
|
TPS74201RGWRAU | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | 구매 | |
|
NFM31PC276B0J3L | Murata Manufacturing | Capacitor Feed Through | Cap Feed Through 27uF 6.3VDC 20% Pad Flat 1206 85°C | 구매 | |
|
TPS2400DBVT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 구매 | |
|
TPS74201RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | 구매 | |
|
TPS62085RLTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 7-Pin VSON-HR T/R | 구매 | |
|
TXB0104PWR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 구매 | |
|
TPS7A4700RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | 구매 | |
|
TPS7A7200RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.9V to 5V 2A 20-Pin VQFN EP T/R | 구매 | |
|
TXB0104PWR-948035601 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 구매 | |
|
LMX2582RHAT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 1.4GHz-IN 5500MHz-OUT 40-Pin VQFN EP T/R | 구매 | |
|
ADC32RF45IRMP | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 3Gsps 14-bit JESD204B 72-Pin VQFN EP Tray | 구매 |