TIDC-3PHMTR-WIFIXR, Implementing SimpleLink Wi-Fi Connectivity in a Smart Electric Meter
Texas Instruments이 부품 MSP430F67791IPEU 을 사용하는 참조 설계
이미지
1 / 9
Description
- TIDC-3PHMTR-WIFIXR, Implementing SimpleLink Wi-Fi Connectivity in a Smart Electric Meter. This design implements a three-phase energy meter with Wi-Fi connectivity. The e-meter SoC is used to perform all metrology functions and control the SimpleLink Wi-Fi transceiver. The smart meter data can then be displayed on any Wi-Fi connected device via a standard web browser
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54060ADGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP Tube | 구매 | |
|
TFBS4711-TT1 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R | 구매 | |
|
ABS07-32,768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
CC3100R11MRGC | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP Tray | 구매 | |
|
TPS54060ADGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP T/R | 구매 | |
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
CC3100R11MRGCR | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP T/R | 구매 | |
|
TFBS4711-TT1 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R | 구매 | |
|
ABS07-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
24LC02B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
MSP430F67791IPEUR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512KB Flash 2.5V/3.3V 128-Pin LQFP T/R | 구매 | |
|
MSP430F67791IPEU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512KB Flash 2.5V/3.3V 128-Pin LQFP Tray | 구매 |